Texas Instruments LM2991S/NOPB, 1-Channel Low Dropout Voltage, Voltage Regulator, -24V, 3 V, TO-263 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
533-8170
Mfr. Part No.:
LM2991S/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Outputs

1

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

-24 V, 3 V

Package Type

TO-263

Pin Count

5

Automotive Standard

No

Height

4.57 mm

Length

10.16 mm

Line Regulation

0.04 %/V

Load Regulation

0.4 %

Maximum Input Voltage

300 mV

Maximum Operating Temperature

125 °C

Minimum Input Voltage

-26 V, -26 V

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Output Type

Adjustable

Polarity

Negative

Quiescent Current

700 μA

Series

LM2991

Standards/Approvals

No

Width

8.64 mm

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy