Texas Instruments LM1086IS-3.3/NOPB, Voltage Regulator 30V 3-Pin
- RS Stock No.:
- 533-9460
- Mfr. Part No.:
- LM1086IS-3.3/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 10 more to save €4.40
View bulk pricing optionsSubtotal (1 unit)*
€2.62
(exc. VAT)
€3.22
(inc. VAT)
Last RS stock
- Plus 2 unit(s) shipping from 23 November 2026
- Final 29 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.62 | - |
| 10 - 22 | €2.18 | €4.40 |
| 23 + | €1.93 | €15.87 |
*price indicative
- RS Stock No.:
- 533-9460
- Mfr. Part No.:
- LM1086IS-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Series | LM1086 | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 2.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Width 8.64mm | ||
Length 10.16mm | ||
Series LM1086 | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 2.6V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1.5A, LM1086 Series, Texas Instruments
Current Limiting and Thermal Protection
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 30V 3-Pin
- Texas Instruments LM1086IS-ADJ/NOPB, Voltage Regulator 30V 3-Pin
- Texas Instruments LM1086IS-5.0/NOPB, Voltage Regulator 30V 3-Pin
- Texas Instruments LM1086CS-3.3/NOPB, Voltage Regulator 30V 3-Pin
- Texas Instruments LM1086CS-ADJ/NOPB, Voltage Regulator 30V 3-Pin
- Texas Instruments LM3480IM3-3.3/NOPB, Voltage Regulator 30V SOT-23 3-Pin
- Texas Instruments LP2950ACZ-3.3/NOPB, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments LM1086CT-3.3/NOPB, Voltage Regulator 30V TO-220 3-Pin
