Texas Instruments, Voltage Regulator 30V 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
100-5922
Mfr. Part No.:
LM1086IS-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

5mA

Pin Count

3

Width

8.64mm

Standards/Approvals

No

Length

10.16mm

Height

4.57mm

Series

LM1086

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.6V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 1.5A, LM1086 Series, Texas Instruments


Current Limiting and Thermal Protection

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy