Texas Instruments LP3982IMM-ADJ/NOPB, Voltage Regulator 6V MSOP 8-Pin
- RS Stock No.:
- 536-0802
- Mfr. Part No.:
- LP3982IMM-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 536-0802
- Mfr. Part No.:
- LP3982IMM-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 90μA | |
| Pin Count | 8 | |
| Length | 3mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Height | 860μm | |
| Series | LP3982 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 90μA | ||
Pin Count 8 | ||
Length 3mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Height 860μm | ||
Series LP3982 | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 300mA to 800mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments LP3982IMM-1.8/NOPB, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments LP3981IMM-3.3/NOPB, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments LP3982IMM-3.3/NOPB, Voltage Regulator 6V VSSOP-8 8-Pin
- Texas Instruments, Voltage Regulator 6V VSSOP-8 8-Pin
- Texas Instruments LM1086IS-ADJ/NOPB, Voltage Regulator 30V 3-Pin
- Texas Instruments LM1086CS-ADJ/NOPB, Voltage Regulator 30V 3-Pin
- Texas Instruments LP38693MP-ADJ/NOPB, Voltage Regulator 10V SOT-223 5-Pin
