Texas Instruments LP3981IMM-3.3/NOPB, Voltage Regulator 6V MSOP 8-Pin
- RS Stock No.:
- 761-6687
- Mfr. Part No.:
- LP3981IMM-3.3/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€1.76
(exc. VAT)
€2.17
(inc. VAT)
Last RS stock
- Final 815 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.352 | €1.76 |
*price indicative
- RS Stock No.:
- 761-6687
- Mfr. Part No.:
- LP3981IMM-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 210μA | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Height | 860μm | |
| Series | LP3981 | |
| Length | 3mm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 210μA | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Width 3mm | ||
Height 860μm | ||
Series LP3981 | ||
Length 3mm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 300mA, 350mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments LP3982IMM-1.8/NOPB, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments LP3982IMM-ADJ/NOPB, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments LP2951ACMM-3.3/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP3982IMM-3.3/NOPB, Voltage Regulator 6V VSSOP-8 8-Pin
- Texas Instruments LP3985IM5-3.3/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 6V VSSOP-8 8-Pin
- Texas Instruments, Voltage Regulator 30V MSOP 8-Pin
