Texas Instruments LP3982IMM-3.3/NOPB, Voltage Regulator 6V VSSOP-8 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
226-4856
Mfr. Part No.:
LP3982IMM-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

VSSOP-8

Mount Type

Surface

Quiescent Current

90μA

Pin Count

8

Series

LP3982

Width

1.1mm

Standards/Approvals

No

Length

5.05mm

Height

3.1mm

Maximum Operating Temperature

80°C

Minimum Input Voltage

2.5V

Maximum Input Voltage

6V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy