Texas Instruments LM78M05CT/NOPB, Regulator 10V TO-220 3-Pin
- RS Stock No.:
- 536-0975
- Mfr. Part No.:
- LM78M05CT/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.73
(exc. VAT)
€11.97
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.973 | €9.73 |
| 50 - 90 | €0.774 | €7.74 |
| 100 + | €0.755 | €7.55 |
*price indicative
- RS Stock No.:
- 536-0975
- Mfr. Part No.:
- LM78M05CT/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Length | 10.16mm | |
| Height | 8.89mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Series | LM78Mxx | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 0mV | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Length 10.16mm | ||
Height 8.89mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Series LM78Mxx | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 0mV | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LM78 series Positive Voltage Regulators, Texas Instruments
Texas Instruments offer a range of linear voltage regulators which include LM78, LM78L and the LM78M Series that are intended for fixed voltage regulation. The three Terminal positive regulators have current outputs more than 1A (LM78xx), 100 mA (LM78Lxx) and 500 mA (LM78Mxx). There is no need for external components although it is possible to adjust the voltage and current with external devices. The voltage regulators combine thermal shutdown, internal current limiting and output transistor safe-area compensation all in its own package.
Texas Instruments (TI) positive linear regulators cover a wide range of functions and tend to be used in the electronic industry. Applications include local on-card regulation, power supplies and power distribution systems.
Output current 1A: LM78xx Series
Output current 0.1A: LM78Lxx Series
Output current 0.5A: LM78Mxx Series
Range of fixed voltages
No external components required
Internal thermal overload/ Short circuit current limit protection
Output transistor safe area protection
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM78M05CT/NOPB, Regulator 10V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 10V TO-220 3-Pin
- STMicroelectronics LD1117AV33, Voltage Regulator 10V TO-220 3-Pin
- STMicroelectronics L78S10CV Voltage Regulator 10V, TO-220 3-Pin
- Texas Instruments, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 25 W 35V TO-220 3-Pin
