Texas Instruments LP3962EMP-2.5/NOPB, 1-Channel Low Dropout Voltage, Voltage Regulator, 2.5V, SOT-223 5-Pin
- RS Stock No.:
- 536-1625
- Mfr. Part No.:
- LP3962EMP-2.5/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 536-1625
- Mfr. Part No.:
- LP3962EMP-2.5/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 2.5 V | |
| Package Type | SOT-223 | |
| Pin Count | 5 | |
| Height | 1.6 mm | |
| Length | 6.5 mm | |
| Line Regulation | 0.02 % | |
| Load Regulation | 0.04 % | |
| Maximum Input Voltage | 7 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Width | 3.56 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 2.5 V | ||
Package Type SOT-223 | ||
Pin Count 5 | ||
Height 1.6 mm | ||
Length 6.5 mm | ||
Line Regulation 0.02 % | ||
Load Regulation 0.04 % | ||
Maximum Input Voltage 7 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Width 3.56 mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 1.5A, LP38xx/LP39xx Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Analog Devices ADP3338AKCZ-2.5RL7 Voltage Regulator SOT-223 4-Pin
- Texas Instruments LM2937IMP-10/NOPB Voltage Regulator SOT-223 3-Pin
- Texas Instruments REG104GA-3.3 Voltage Regulator SOT-223 5-Pin
- onsemi LM1117MPX-25NOPB Voltage Regulator 2.5V, SOT-223 3-Pin
- Microchip MCP1824T-ADJE/DC Voltage Regulator 5V, SOT-223 5-Pin
- Microchip MCP1792T-3302H/DBVAO Voltage Regulator 3.3V 100 kHz, SOT-223 5-Pin
- Microchip MCP1793T-3302H/DCVAO Voltage Regulator 3.3V 100 kHz, SOT-223 5-Pin
- Microchip MCP1793T-5002H/DCVAO Voltage Regulator 5V 100 kHz, SOT-223 5-Pin
