Texas Instruments LP38692MP-3.3/NOPB, Voltage Regulator 10V SOT-223 5-Pin
- RS Stock No.:
- 537-9159
- Mfr. Part No.:
- LP38692MP-3.3/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€9.20
(exc. VAT)
€11.30
(inc. VAT)
Temporarily out of stock
- 340 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.84 | €9.20 |
*price indicative
- RS Stock No.:
- 537-9159
- Mfr. Part No.:
- LP38692MP-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Length | 6.5mm | |
| Series | LP38692 | |
| Width | 3.56mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Length 6.5mm | ||
Series LP38692 | ||
Width 3.56mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, LP3869x Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments LP38693MP-3.3/NOPB, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments LP38693MP-ADJ/NOPB, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments LP3961EMP-3.3/NOPB, Voltage Regulator 7V SOT-223 5-Pin
- Texas Instruments LM2937IMP-10/NOPB Voltage Regulator SOT-223 3-Pin
- Texas Instruments, Voltage Regulator 7V SOT-223 5-Pin
- Texas Instruments LMS8117AMP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117IMP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
