Texas Instruments LP38693MP-3.3/NOPB, Voltage Regulator 10V SOT-223 5-Pin

Subtotal (1 pack of 5 units)*

€4.07

(exc. VAT)

€5.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship from another location
  • Final 7,035 unit(s) shipping from 27 November 2026
Units
Per unit
Per Pack*
5 +€0.814€4.07

*price indicative

Packaging Options:
RS Stock No.:
537-9200
Mfr. Part No.:
LP38693MP-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

1μA

Pin Count

5

Width

3.56mm

Standards/Approvals

No

Height

1.6mm

Series

LP38693

Length

6.5mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.7V

Maximum Input Voltage

10V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy