Texas Instruments TPS79633DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- RS Stock No.:
- 620-1934
- Mfr. Part No.:
- TPS79633DCQ
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€28.87
(exc. VAT)
€35.51
(inc. VAT)
Last RS stock
- Plus 15 unit(s) shipping from 02 November 2026
- Final 20 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 35 | €5.774 | €28.87 |
| 40 + | €4.772 | €23.86 |
*price indicative
- RS Stock No.:
- 620-1934
- Mfr. Part No.:
- TPS79633DCQ
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 265μA | |
| Pin Count | 5 | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Series | TPS796xx | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 265μA | ||
Pin Count 5 | ||
Length 6.5mm | ||
Height 1.6mm | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Series TPS796xx | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS79633DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments TPS73633DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments TPS79601DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments TPS73733DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments TPS79533DCQ, Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments TPS73701DCQR, Linear Voltage Regulator 5.5V SOT-223 5-Pin
- Texas Instruments LM3940IMP-3.3/NOPB, Voltage Regulator 5.5V SOT-223 4-Pin
