Texas Instruments UA78L08ACPK, Voltage Regulator 23V SOT-89 3-Pin
- RS Stock No.:
- 661-4605
- Mfr. Part No.:
- UA78L08ACPK
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 661-4605
- Mfr. Part No.:
- UA78L08ACPK
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Series | UA78Lxx | |
| Height | 1.5mm | |
| Length | 4.5mm | |
| Width | 2.5mm | |
| Maximum Input Voltage | 23V | |
| Minimum Input Voltage | 10.5V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Series UA78Lxx | ||
Height 1.5mm | ||
Length 4.5mm | ||
Width 2.5mm | ||
Maximum Input Voltage 23V | ||
Minimum Input Voltage 10.5V | ||
Maximum Operating Temperature 125°C | ||
μA78 Series Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.
Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM7905CT/NOPB, Voltage Regulator -23V TO-220 3-Pin
- Texas Instruments LM7915CT/NOPB, Voltage Regulator -23V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 30V SOT-89 3-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V SOT-89 3-Pin
- Texas Instruments LM317LCPK, Voltage Regulator 35V SOT-89 3-Pin
- Texas Instruments UA78L05AIPK, Voltage Regulator 20V SOT-89 3-Pin
- Texas Instruments UA78L15ACPK, Voltage Regulator 30V SOT-89 3-Pin
- Texas Instruments UA78L06ACPK, Linear Voltage Regulator 5.5V SOT-89 3-Pin
