Texas Instruments UA78L05AIPK, Voltage Regulator 20V SOT-89 3-Pin
- RS Stock No.:
- 121-9150
- Mfr. Part No.:
- UA78L05AIPK
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 2000 more to save €8.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€179.00
(exc. VAT)
€220.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.179 | €179.00 | - |
| 2000 - 4000 | €0.175 | €175.00 | €8.00 |
| 5000 - 9000 | €0.17 | €170.00 | €45.00 |
| 10000 + | €0.166 | €166.00 | €130.00 |
*price indicative
- RS Stock No.:
- 121-9150
- Mfr. Part No.:
- UA78L05AIPK
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 3.8mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | UA78Lxx | |
| Height | 1.5mm | |
| Length | 4.5mm | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | 7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 3.8mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series UA78Lxx | ||
Height 1.5mm | ||
Length 4.5mm | ||
Width 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage 7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
μA78 Series Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three Terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.
Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments UA78L05AIPK, Voltage Regulator 20V SOT-89 3-Pin
- Texas Instruments TPS73801DCQR, Voltage Regulator 20V SOT-223 5-Pin
- Texas Instruments TPS7A4501DCQT, Voltage Regulator 20V SOT-223 5-Pin
- onsemi MC33269ST-3.3T3G, Voltage Regulator 20V SOT-223 4-Pin
- Microchip MIC5209-2.5YS-TR, Voltage Regulator 20V SOT-223 3-Pin
- onsemi NCV1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117STAT3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
