Texas Instruments UA7810CKCS, Voltage Regulator 28V TO-220 3-Pin
- RS Stock No.:
- 661-6702
- Mfr. Part No.:
- UA7810CKCS
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 661-6702
- Mfr. Part No.:
- UA7810CKCS
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Series | UA78xx | |
| Height | 8.7mm | |
| Width | 4.58mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Maximum Input Voltage | 28V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 12.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Series UA78xx | ||
Height 8.7mm | ||
Width 4.58mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Maximum Input Voltage 28V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 12.5V | ||
Automotive Standard No | ||
μA78 Series Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.
Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments UA7810CKCS Voltage Regulator 1.5A TO-220
- Texas Instruments, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 25 W 35V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 13V TO-220 3-Pin
