Texas Instruments UA7810CKCS, 1 Linear Voltage, Voltage Regulator 1.5A, 10 V 3-Pin, TO-220

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0648
Mfr. Part No.:
UA7810CKCS
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

10 V

Line Regulation

200 mV

Load Regulation

200 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.16 x 4.58 x 8.7mm

Height

8.7mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

12.5 V

Maximum Input Voltage

28 V

Minimum Operating Temperature

0 °C

Width

4.58mm

Length

10.16mm

μA78 Series Linear Voltage Regulators, Texas Instruments


The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.

Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)

Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting

Output Transistor Safe-Area Compensation

High Power-Dissipation

Linear Voltage Regulators, Texas Instruments


A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy