Microchip MCP1700T-1202E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- RS Stock No.:
- 644-245
- Mfr. Part No.:
- MCP1700T-1202E/MB
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€4.72
(exc. VAT)
€5.81
(inc. VAT)
Temporarily out of stock
- 990 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.472 | €4.72 |
| 100 - 490 | €0.458 | €4.58 |
| 500 - 990 | €0.443 | €4.43 |
| 1000 + | €0.382 | €3.82 |
*price indicative
- RS Stock No.:
- 644-245
- Mfr. Part No.:
- MCP1700T-1202E/MB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 13.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 13.2V | ||
Automotive Standard No | ||
The Microchip 250 mA low quiescent current LDO regulator delivers up to 250 mill amperes of output current while maintaining an ultra-low typical quiescent current of just 2.0 microamperes, making it ideal for energy-efficient applications. It features built-in protection mechanisms including overcurrent limiting and over temperature shutdown to enhance reliability across varied operating conditions. The regulator is available in compact package options such as SOT-23A, SOT-89-3, and TO-92, offering flexibility for space-constrained designs.
Short-Circuit Protection
Over temperature Protection
Related links
- Microchip MCP1700T-1202E/MB Voltage Regulator 250mA SOT-89
- Microchip MCP1702T-5002E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1702T-3002E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1702T-3302E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1702T-2502E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1700T-3002E/MB, Voltage Regulator 6V SOT-89 3-Pin
- Microchip MCP1700T-5002E/MB, Voltage Regulator 6V SOT-89 3-Pin
