DiodesZetex ZLDO1117G50TA, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3+Tab-Pin, SOT-223

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9570
Mfr. Part No.:
ZLDO1117G50TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Output Current

1A

Regulator Type

Linear Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.2 %

Load Regulation

20 mV

Accuracy

2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

10mA

Package Type

SOT-223

Pin Count

3+Tab

Reference Voltage

1.25V

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

1.7mm

Maximum Input Voltage

18 V

Length

6.7mm

Width

3.7mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy