MaxLinear SPX1117M3-L-3-3/TR, Voltage Regulator 15V SOT-223 4-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.50

(exc. VAT)

€9.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 225 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100€0.30€7.50
125 - 600€0.26€6.50
625 - 1225€0.22€5.50
1250 +€0.184€4.60

*price indicative

Packaging Options:
RS Stock No.:
686-5840
Mfr. Part No.:
SPX1117M3-L-3-3/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

5mA

Pin Count

4

Length

6.5mm

Height

1.6mm

Width

3.5mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.6V

Maximum Input Voltage

15V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 3.0V, 3.3V Output, EXAR


LDO (Low Dropout) Linear Voltage Regulators, EXAR


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy