STMicroelectronics LD1117AS18TR, Voltage Regulator 10V SOT-223 4-Pin
- RS Stock No.:
- 165-7740
- Mfr. Part No.:
- LD1117AS18TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€585.00
(exc. VAT)
€720.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.234 | €585.00 |
*price indicative
- RS Stock No.:
- 165-7740
- Mfr. Part No.:
- LD1117AS18TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 4 | |
| Series | LD1117A | |
| Length | 6.5mm | |
| Height | 1.8mm | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 4 | ||
Series LD1117A | ||
Length 6.5mm | ||
Height 1.8mm | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Linear Voltage Regulators, 1A, STMicroelectronics
The LD1117A is a low drop voltage regulator able to provide up to 1 A of output current with Internal current and thermal limit.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics LD1117AS18TR, Voltage Regulator 10V SOT-223 4-Pin
- STMicroelectronics LD1117ASTR, Voltage Regulator 10V SOT-223 4-Pin
- STMicroelectronics LD1117AS33TR, Voltage Regulator 10V SOT-223 4-Pin
- STMicroelectronics LD1117AS12TR, Voltage Regulator 10V SOT-223 4-Pin
- Texas Instruments LP38693MP-3.3/NOPB, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments LP38693MP-ADJ/NOPB, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments LP38692MP-3.3/NOPB, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 10V SOT-223 5-Pin
