STMicroelectronics LD1117ADT18TR, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.8 V 3-Pin, DPAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
686-9183
Mfr. Part No.:
LD1117ADT18TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

6 mV

Load Regulation

10 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

5mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.4mm

Height

2.4mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

10 V

Maximum Operating Temperature

+125 °C

Length

6.6mm

Width

6.2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy