onsemi NCP1117DT25RKG, 1 Low Dropout Voltage, Voltage Regulator 1A, 2.5 V 3-Pin, DPAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-3406
Mfr. Part No.:
NCP1117DT25RKG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

0.5 mV

Accuracy

±1%

Load Regulation

3.3 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

3.6mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Height

2.38mm

Maximum Input Voltage

20 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Length

6.73mm

Width

6.22mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy