STMicroelectronics L7912CD2T-TR, Voltage Regulator -35V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.36

(exc. VAT)

€7.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 2,370 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.636€6.36
50 - 90€0.553€5.53
100 - 240€0.471€4.71
250 - 490€0.41€4.10
500 +€0.389€3.89

*price indicative

Packaging Options:
RS Stock No.:
686-9394
Mfr. Part No.:
L7912CD2T-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Negative

Quiescent Current

3mA

Pin Count

3

Width

9.35mm

Standards/Approvals

No

Height

4.6mm

Length

10.4mm

Series

L79xx

Maximum Input Voltage

-35V

Maximum Operating Temperature

150°C

Automotive Standard

No

Negative Linear Voltage Regulators, STMicroelectronics


Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy