STMicroelectronics L7912CD2T-TR, Voltage Regulator -35V 3-Pin
- RS Stock No.:
- 168-6571
- Mfr. Part No.:
- L7912CD2T-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€487.00
(exc. VAT)
€599.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.487 | €487.00 |
| 2000 - 4000 | €0.444 | €444.00 |
| 5000 + | €0.419 | €419.00 |
*price indicative
- RS Stock No.:
- 168-6571
- Mfr. Part No.:
- L7912CD2T-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Quiescent Current | 3mA | |
| Pin Count | 3 | |
| Height | 4.6mm | |
| Length | 10.4mm | |
| Width | 9.35mm | |
| Series | L79xx | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | -35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Polarity Negative | ||
Mount Type Surface | ||
Quiescent Current 3mA | ||
Pin Count 3 | ||
Height 4.6mm | ||
Length 10.4mm | ||
Width 9.35mm | ||
Series L79xx | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage -35V | ||
Automotive Standard No | ||
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator 35V 3-Pin
- STMicroelectronics, Voltage Regulator -35V 3-Pin
- STMicroelectronics L7912CD2T-TR, Voltage Regulator -35V 3-Pin
- STMicroelectronics, Voltage Regulator 35V dc 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-92 3-Pin
- STMicroelectronics L78M08ABDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7815CD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7805CDT-TR, Voltage Regulator 35V 3-Pin
