onsemi LM317LDR2G, Voltage Regulator 40V SOIC 8-Pin
- RS Stock No.:
- 688-9216
- Distrelec Article No.:
- 304-43-731
- Mfr. Part No.:
- LM317LDR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€0.52
(exc. VAT)
€0.64
(inc. VAT)
In Stock
- Plus 6,692 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €0.26 | €0.52 | - |
| 20 - 198 | €0.215 | €0.43 | 17% |
| 200 - 998 | €0.19 | €0.38 | 26% |
| 1000 + | €0.17 | €0.34 | 34% |
*price indicative
- RS Stock No.:
- 688-9216
- Distrelec Article No.:
- 304-43-731
- Mfr. Part No.:
- LM317LDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3.5mA | |
| Pin Count | 8 | |
| Series | LM317 | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Minimum Input Voltage | 4.2V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3.5mA | ||
Pin Count 8 | ||
Series LM317 | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Minimum Input Voltage 4.2V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
1.2 – 37 V Linear voltage regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.
Output Voltage Range: 1.25 V to 37 V
Output Current: 1.5 A
Short circuit current limiting, Thermal protection, and Safe-area compensation
Floating Operation for High-Voltage Applications
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi LM317LDR2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi NCV47711PDAJR2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931AD-5.0G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931CDR2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931ACDR2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931D-5.0R2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931AD-5.0R2G, Voltage Regulator 40V SOIC 8-Pin
- Maxim Integrated MAX15006AASA+, Voltage Regulator 40V SOIC 8-Pin
