onsemi LM317D2TR4G, Voltage Regulator 40V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€2.72

(exc. VAT)

€3.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 88 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€1.36€2.72
20 - 198€1.175€2.35
200 +€1.02€2.04

*price indicative

Packaging Options:
RS Stock No.:
688-9219
Mfr. Part No.:
LM317D2TR4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Pin Count

3

Length

10.24mm

Height

4.57mm

Standards/Approvals

Pb-Free, AEC-Q100, PPAP capable

Width

9.35mm

Series

LM317

Maximum Operating Temperature

125°C

Maximum Input Voltage

40V

Automotive Standard

AEC-Q100

1.2 – 37 V Linear voltage regulator, ON Semiconductor


ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Output Voltage Range: 1.25 V to 37 V

Output Current: 1.5 A

Short circuit current limiting, Thermal protection, and Safe-area compensation

Floating Operation for High-Voltage Applications

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy