onsemi LM317MSTT3G, Voltage Regulator 40V SOT-223 4-Pin
- RS Stock No.:
- 688-9222
- Mfr. Part No.:
- LM317MSTT3G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€1.66
(exc. VAT)
€2.04
(inc. VAT)
In Stock
- Plus 4,266 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €0.83 | €1.66 | - |
| 20 - 48 | €0.68 | €1.36 | 18% |
| 50 - 98 | €0.67 | €1.34 | 19% |
| 100 - 198 | €0.635 | €1.27 | 23% |
| 200 + | €0.56 | €1.12 | 32% |
*price indicative
- RS Stock No.:
- 688-9222
- Mfr. Part No.:
- LM317MSTT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3.5mA | |
| Pin Count | 4 | |
| Series | LM317 | |
| Height | 1.57mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3.1V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3.5mA | ||
Pin Count 4 | ||
Series LM317 | ||
Height 1.57mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3.1V | ||
Automotive Standard AEC-Q100 | ||
1.2 – 37 V Linear voltage regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.
Output Voltage Range: 1.25 V to 37 V
Output Current: 1.5 A
Short circuit current limiting, Thermal protection, and Safe-area compensation
Floating Operation for High-Voltage Applications
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi LM317MSTT3G, Voltage Regulator 40V SOT-223 4-Pin
- onsemi NCV4274AST33T3G, Voltage Regulator 40V SOT-223 4-Pin
- onsemi NCV4274CST50T3G, Low Dropout Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM317DCYR, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator -40V SOT-223 4-Pin
- STMicroelectronics L5150BNTR, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM317MDCY, Voltage Regulator 40V SOT-223 4-Pin
