onsemi NCV317BD2TR4G, Voltage Regulator 40V 3-Pin
- RS Stock No.:
- 688-9329
- Mfr. Part No.:
- NCV317BD2TR4G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€1.88
(exc. VAT)
€2.32
(inc. VAT)
In Stock
- Plus 410 unit(s) shipping from 19 October 2026
- Plus 114 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €0.94 | €1.88 |
| 10 - 98 | €0.88 | €1.76 |
| 100 - 498 | €0.84 | €1.68 |
| 500 - 798 | €0.775 | €1.55 |
| 800 + | €0.715 | €1.43 |
*price indicative
- RS Stock No.:
- 688-9329
- Mfr. Part No.:
- NCV317BD2TR4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Series | NCV317 | |
| Width | 9.35mm | |
| Standards/Approvals | AEC-Q100, Pb-Free | |
| Height | 4.57mm | |
| Length | 10.24mm | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 3 | ||
Series NCV317 | ||
Width 9.35mm | ||
Standards/Approvals AEC-Q100, Pb-Free | ||
Height 4.57mm | ||
Length 10.24mm | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
Adjustable Linear Voltage Regulators, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi NCV317BD2TR4G, Voltage Regulator 40V 3-Pin
- onsemi, Voltage Regulator 40V 3-Pin
- onsemi LM317D2TR4G, Voltage Regulator 40V 3-Pin
- onsemi LM317MDTG, Voltage Regulator 40V 3-Pin
- onsemi LM317D2TG, Voltage Regulator 40V 3-Pin
- onsemi LM337BD2TR4G, Voltage Regulator -40V 3-Pin
- onsemi LM317BD2TR4G, Voltage Regulator 40V 3-Pin
- onsemi LM2931AT-5.0G, Voltage Regulator 40V 3-Pin
