DiodesZetex ZMR250FTA, Voltage Regulator 0.5 W 22.5V SOT-23 3-Pin
- RS Stock No.:
- 710-6304
- Mfr. Part No.:
- ZMR250FTA
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 50 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.18
(exc. VAT)
€3.91
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 2,310 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.636 | €3.18 | - |
| 50 - 145 | €0.53 | €2.65 | 16% |
| 150 - 745 | €0.39 | €1.95 | 38% |
| 750 - 1495 | €0.386 | €1.93 | 39% |
| 1500 + | €0.38 | €1.90 | 40% |
*price indicative
- RS Stock No.:
- 710-6304
- Mfr. Part No.:
- ZMR250FTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 30μA | |
| Pin Count | 3 | |
| Power Rating | 0.5W | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Series | ZMR | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.2V | |
| Maximum Input Voltage | 22.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 30μA | ||
Pin Count 3 | ||
Power Rating 0.5W | ||
Height 1.02mm | ||
Length 3.04mm | ||
Series ZMR | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.2V | ||
Maximum Input Voltage 22.5V | ||
Automotive Standard No | ||
Linear Voltage Regulators, Diodes Inc
Standard Linear Regulators, Diodes Inc
Related links
- DiodesZetex ZMR250FTA, Voltage Regulator 0.5 W 22.5V SOT-23 3-Pin
- DiodesZetex, Voltage Regulator 0.5 W 25V SOT-23 3-Pin
- DiodesZetex ZMR500FTA, Voltage Regulator 0.5 W 25V SOT-23 3-Pin
- DiodesZetex, Voltage Regulator 0.5 W 24V SOT-23 3-Pin
- DiodesZetex ZMR330FTA, Voltage Regulator 0.5 W 24V SOT-23 3-Pin
- Texas Instruments TPS78233DDCT, Voltage Regulator 0.5 W 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 0.5 W 5.5V SOT-23 5-Pin
- Taiwan Semiconductor, Voltage Regulator 0.5 W 12V SOT-89 4-Pin
