Nisshinbo Micro Devices NJM2805U1-3329-TE1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 3.3 V 5-Pin, SOT-89

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
713-9253
Mfr. Part No.:
NJM2805U1-3329-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

400mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.1 %/V

Load Regulation

0.03 %/mA

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-89

Quiescent Current

0.35mA

Pin Count

5

Output Type

Fixed

Dimensions

4.5 x 2.5 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.5mm

Maximum Input Voltage

14 V

Width

2.5mm

Length

4.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy