Nisshinbo Micro Devices NJM7815DL1A-TE1, 5-Channel Linear, Voltage Regulator, 1.5 A, 15V, TO-252 3-Pin
- RS Stock No.:
- 713-9483
- Mfr. Part No.:
- NJM7815DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.18
(exc. VAT)
€6.37
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
- Plus 1,030 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.036 | €5.18 |
| 50 - 95 | €0.882 | €4.41 |
| 100 - 195 | €0.856 | €4.28 |
| 200 - 245 | €0.838 | €4.19 |
| 250 + | €0.818 | €4.09 |
*price indicative
- RS Stock No.:
- 713-9483
- Mfr. Part No.:
- NJM7815DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Output Voltage | 15V | |
| Number of Outputs | 5 | |
| Line Regulation | 300 mV | |
| Load Regulation | 300 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 4.4mA | |
| Package Type | TO-252 | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Power Rating | 1W | |
| Output Type | Fixed | |
| Length | 6.54mm | |
| Standards/Approvals | RoHS | |
| Series | NJM78xx | |
| Width | 6.04mm | |
| Height | 2.29mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Output Voltage 15V | ||
Number of Outputs 5 | ||
Line Regulation 300 mV | ||
Load Regulation 300 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 4.4mA | ||
Package Type TO-252 | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Power Rating 1W | ||
Output Type Fixed | ||
Length 6.54mm | ||
Standards/Approvals RoHS | ||
Series NJM78xx | ||
Width 6.04mm | ||
Height 2.29mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 35V | ||
Automotive Standard No | ||
NJM78xx, 1.5A Voltage Regulators, New Japan Radio
The NJM78xx Series, positive linear voltage regulator by New Japan Radio is a fixed voltage regulator. The 3-Terminal NJM78 range of voltage regulators requires no external components unless you want to adjust the voltage and current outputs. They incorporate internal thermal overload protection and current limiting Plus safe area compensation. The NJR regulator IC produces an output current of 1.5A and is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation.
Output Current: 1.5A
Fixed Voltage range 5 V up to 20 V
Internal Short Circuit Current Limit/ Internal Thermal Overload Protection
Good Ripple Rejection
TO252 Package
Bipolar Technology
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM7815DL1A-TE1 Voltage Regulator 15V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7810DL1A-TE1 Voltage Regulator 10V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7805SDL1-TE1 Voltage Regulator 5V, TO-252-3
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M15DL1A-TE1 Voltage Regulator 15V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 12V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 8.73V 9.27 V, TO-252-3 3-Pin
