Micrel MIC5331-J4YMT TR, Dual LDO Voltage Regulator, 300mA, 1.2 V, 2.5 V, ±1% 8-Pin, Thin MLF
- RS Stock No.:
- 727-4863P
- Mfr. Part No.:
- MIC5331-J4YMT TR
- Manufacturer:
- Micrel
Stock information currently inaccessible
- RS Stock No.:
- 727-4863P
- Mfr. Part No.:
- MIC5331-J4YMT TR
- Manufacturer:
- Micrel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Maximum Output Current | 300mA | |
| Output Voltage | 1.2 V, 2.5 V | |
| Number of Outputs | 2 | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 0.5 % | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.025mA | |
| Package Type | Thin MLF | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 2 x 2 x 0.55mm | |
| Height | 0.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.3 V | |
| Length | 2mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Maximum Output Current 300mA | ||
Output Voltage 1.2 V, 2.5 V | ||
Number of Outputs 2 | ||
Line Regulation 0.3 %/V | ||
Load Regulation 0.5 % | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.025mA | ||
Package Type Thin MLF | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 2 x 2 x 0.55mm | ||
Height 0.55mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.3 V | ||
Length 2mm | ||
Width 2mm | ||
Related links
- Texas Instruments TLV70230DBVT Voltage Regulator 300mA SOT-23
- Texas Instruments TLV70212DBVT Voltage Regulator 300mA SOT-23
- Texas Instruments TLV70235DBVT Voltage Regulator 300mA SOT-23
- Micrel MIC5504-3.3YM5 TR 300mA ±3% 5-Pin, SOT-23
- Texas Instruments TLV70218DBVT 300mA 2% 5-Pin, SOT-23
- Microchip MCP1824ST-2502E/DB 300mA ±2.5% 3+Tab-Pin, SOT-223
- ON Semiconductor NCP4589DSQ18T1G 300mA ±1% 5-Pin, SC-70
- Texas Instruments TLV1117LV12DCYR 1A 1.5% 3+Tab-Pin, SOT-223
