Micrel MIC5504-3.3YM5 TR, LDO Voltage Regulator, 300mA, 3.3 V, ±3% 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

€7.20

(exc. VAT)

€8.86

(inc. VAT)

RS Stock No.:
885-5980
Mfr. Part No.:
MIC5504-3.3YM5 TR
Manufacturer:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.3 %/V

Load Regulation

40 mV

Accuracy

±3%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

38µA

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Height

1.1mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

1.6mm

Length

2.9mm

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy