Analog Devices ADP151AUJZ-3.3-R7, Voltage Regulator 5.5V TSOT 5-Pin
- RS Stock No.:
- 742-7764
- Mfr. Part No.:
- ADP151AUJZ-3.3-R7
- Manufacturer:
- Analog Devices
Subtotal (1 unit)*
€0.56
(exc. VAT)
€0.69
(inc. VAT)
Last RS stock
- 2 left, ready to ship from another location
- Final 6,201 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €0.56 |
*price indicative
- RS Stock No.:
- 742-7764
- Mfr. Part No.:
- ADP151AUJZ-3.3-R7
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Voltage Regulator | |
| Package Type | TSOT | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 265μA | |
| Pin Count | 5 | |
| Height | 900μm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Series | ADP151 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Voltage Regulator | ||
Package Type TSOT | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 265μA | ||
Pin Count 5 | ||
Height 900μm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Series ADP151 | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Analog Devices ADP150AUJZ-3.3-R7, Voltage Regulator 5.5V TSOT 5-Pin
- Analog Devices ADP123AUJZ-R7, Voltage Regulator 5.5V TSOT 5-Pin
- Analog Devices ADP122AUJZ-3.0-R7, Voltage Regulator 5.5V TSOT 5-Pin
- Analog Devices ADP122AUJZ-2.5-R7, Voltage Regulator 5.5V TSOT 5-Pin
- Analog Devices, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5301YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-3.0YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5319-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
