Microchip MCP1754ST-5002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- RS Stock No.:
- 755-9524
- Mfr. Part No.:
- MCP1754ST-5002E/CB
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save €0.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.44
(exc. VAT)
€3.00
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 2,315 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.488 | €2.44 | - |
| 25 - 95 | €0.472 | €2.36 | €0.40 |
| 100 + | €0.454 | €2.27 | €3.40 |
*price indicative
- RS Stock No.:
- 755-9524
- Mfr. Part No.:
- MCP1754ST-5002E/CB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23A | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 90μA | |
| Pin Count | 3 | |
| Series | MCP1754 | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23A | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 90μA | ||
Pin Count 3 | ||
Series MCP1754 | ||
Height 1.3mm | ||
Length 3.1mm | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.3V | ||
Automotive Standard AEC-Q100 | ||
MCP1754 Low Dropout Voltage Regulator
The Microchip MCP1754 is a Low Dropout (LDO) Voltage Regulator that offers high PSRR performance. Operating from an input of 3.6 to 16 V the MCP1754 delivers up to 150 mA of current and offers a low quiescent current of 56 μA. 1 μF of output capacitance is sufficient to stabilise the output. Also the MCP1754 has a Current Foldback feature to help protect the device.
High PSRR: >70 dB @ 1 kHz (typical)
56.0 μA Typical Quiescent Current
Input Operating Voltage Range: 3.6 to 16.0 V
150 mA Output Current
Low-Dropout Voltage: 300 mV @ 150 mA (typical)
0.4% Output Voltage Tolerance (typical)
Output Voltage Tolerances of ±2.0% Over Entire Temperature Range
Stable with Minimum 1.0 μF Output Capacitance
Power Good Output
Shutdown Input
True Current Foldback Protection
Short-Circuit Protection
Over-temperature Protection
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1754ST-5002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-5002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1754ST-3302E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-2502E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703AT-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1792T-3302H/CB, Voltage Regulator 16V SOT-23A 3-Pin
