Microchip MCP1703T-2502E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- RS Stock No.:
- 599-101
- Mfr. Part No.:
- MCP1703T-2502E/CB
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,515.00
(exc. VAT)
€1,863.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.505 | €1,515.00 |
*price indicative
- RS Stock No.:
- 599-101
- Mfr. Part No.:
- MCP1703T-2502E/CB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23A | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Series | MCP1703 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Height | 1.45mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23A | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Series MCP1703 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Height 1.45mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 16V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator is designed for optimal performance and reliability, making it an ideal choice for a wide range of electronic applications. With its compact design, this regulator delivers a stable output voltage with minimal input to output voltage differential, ensuring energy efficiency. The device operates seamlessly across various temperature ranges, catering to diverse operational conditions. Whether you're developing portable devices or embedded systems, this regulator provides the necessary voltage regulation without compromising on performance. Its robust features include low power consumption and a built-in protection mechanism, making it a dependable choice in any electronics project. With an emphasis on durability and efficiency, this product is tailored for engineers looking to enhance their designs with a reliable power management solution.
Offers ultra low quiescent current extending battery life in portable applications
Designed for ease of use with a simple circuit layout to maximise performance
Integrates thermal protection to safeguard against overheating and ensure longevity
Supports a wide input voltage range making it versatile for various applications
Features a compact package facilitating space saving designs in your projects
Provides excellent load and line regulation
Related links
- Microchip MCP1703AT-2502E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-2802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-5002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-4002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-3302E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1702T-2502E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1703AT-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
