Microchip MCP1703AT-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- RS Stock No.:
- 598-909
- Mfr. Part No.:
- MCP1703AT-1802E/CB
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,028.00
(exc. VAT)
€2,493.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.676 | €2,028.00 |
*price indicative
- RS Stock No.:
- 598-909
- Mfr. Part No.:
- MCP1703AT-1802E/CB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23A | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Width | 3mm | |
| Length | 3.1mm | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Series | MCP1703A | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23A | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Width 3mm | ||
Length 3.1mm | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Series MCP1703A | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator designed to provide high efficiency for a wide range of applications. It ensures reliable voltage regulation while maintaining a compact footprint, making it an exceptional choice for space-constrained designs. The regulator operates with low quiescent current, thereby extending the battery life in portable devices significantly. Its robust design ensures stable operation under varying load conditions, keeping your electronic devices functioning smoothly. Furthermore, it features a wide input voltage range, enhancing versatility across numerous applications, from microcontroller power supplies to sensor systems. The device is built to support a variety of output voltages, giving designers the flexibility they require in modern circuits.
Offers a compact design suitable for space sensitive applications
Ensures high efficiency with minimal power loss during operation
Operates with a low quiescent current for prolonged battery life
Maintains stable voltage under varying load conditions for consistent performance
Supports a wide input voltage range adding versatility to numerous use cases
Provides multiple output voltage options for customised designs
Includes thermal overload protection to safeguard connected components
Related links
- Microchip MCP1703T-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703AT-2502E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-2502E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1792T-3302H/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-2802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-5002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-4002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1754ST-5002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
