onsemi NCV4274AST33T3G, Voltage Regulator 40V SOT-223 4-Pin
- RS Stock No.:
- 757-7190
- Mfr. Part No.:
- NCV4274AST33T3G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.69
(exc. VAT)
€3.31
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 17,308 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €1.345 | €2.69 | - |
| 20 - 198 | €1.16 | €2.32 | 13% |
| 200 - 998 | €1.00 | €2.00 | 25% |
| 1000 - 1998 | €0.88 | €1.76 | 34% |
| 2000 + | €0.80 | €1.60 | 40% |
*price indicative
- RS Stock No.:
- 757-7190
- Mfr. Part No.:
- NCV4274AST33T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 150μA | |
| Pin Count | 4 | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 1.65mm | |
| Width | 3.7mm | |
| Series | NCV4 | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 150μA | ||
Pin Count 4 | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 1.65mm | ||
Width 3.7mm | ||
Series NCV4 | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
Features and Benefits
• Internal thermal overload protection
• Internal short circuit current limiting
• Output transistor safe – area compensation
• These are Pb-Free devices
• Output current in access of 400mA
• Output Voltage 3.3V
• Package type: SOT-223
• Accuracy +2%
Applications
Linear regulators are simple voltage regulator circuits commonly adopted in electronics. A Linear voltage regulator uses a closed feedback loop to bias a pass element to maintain a steady voltage across output terminals. Linear regulators are most commonly highly integrated, which include the pass element and feedback loop.
Low Dropout (LDO) Linear Voltage Regulators, 400mA, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the LDO (Low dropout) family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi NCV4274AST33T3G, Voltage Regulator 40V SOT-223 4-Pin
- onsemi LM317MSTT3G, Voltage Regulator 40V SOT-223 4-Pin
- onsemi NCV4274CST50T3G, Low Dropout Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM317DCYR, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator -40V SOT-223 4-Pin
- STMicroelectronics L5150BNTR, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments LM317MDCY, Voltage Regulator 40V SOT-223 4-Pin
