onsemi NCV4274AST25T3G, 1 Linear Voltage, Voltage Regulator 400mA, 2.5 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 757-7197
- Mfr. Part No.:
- NCV4274AST25T3G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 757-7197
- Mfr. Part No.:
- NCV4274AST25T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 400mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 25 mV | |
| Load Regulation | 30 mV | |
| Accuracy | 2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.15mA | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 3.7 x 1.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 4.5 V | |
| Height | 1.65mm | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 400mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 25 mV | ||
Load Regulation 30 mV | ||
Accuracy 2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.15mA | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.7 x 3.7 x 1.65mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 4.5 V | ||
Height 1.65mm | ||
Length 6.7mm | ||
Width 3.7mm | ||
Related links
- Texas Instruments LM2937IMP-2.5/NOPB 400mA ±5% 3+Tab-Pin, SOT-223
- DiodesZetex ZLDO1117G50TA Voltage Regulator 1A SOT-223
- Texas Instruments 1A SOT-223 LM340MP-5.0/NOPB
- Texas Instruments 1.5A Adjustable SOT-223
- ON Semiconductor 400mA 2% 3-Pin, DPAK NCV4274ADT33RKG
- ON Semiconductor 400mA 2% 3-Pin, D2PAK NCV4274ADS85R4G
- Microchip MCP1824ST-2502E/DB 300mA ±2.5% 3+Tab-Pin, SOT-223
- Texas Instruments TPS73601DCQ 400mA Adjustable ±0.5% 5+Tab-Pin, SOT-223
