ON Semiconductor, 3.3 V Linear Voltage Regulator, 400mA, 1-Channel, 2% 3-Pin, DPAK NCV4274ADT33RKG

Unavailable
RS will no longer stock this product.
RS Stock No.:
103-5100
Mfr. Part No.:
NCV4274ADT33RKG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

400mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

25 mV

Accuracy

2%

Load Regulation

30 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Quiescent Current

0.15mA

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 0.094mm

Maximum Input Voltage

40 V

Minimum Input Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

0.094mm

Length

6.73mm

Width

6.22mm

COO (Country of Origin):
CZ

Low Dropout (LDO) Linear Voltage Regulators, 400mA, ON Semiconductor


This remarkable ON Semiconductor linear voltage regulator comes under the LDO (Low dropout) family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy