Microchip MCP1725-3302E/MC, 5-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 3.3V, DFN 8-Pin
- RS Stock No.:
- 770-9555
- Mfr. Part No.:
- MCP1725-3302E/MC
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.40
(exc. VAT)
€7.90
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €0.64 | €6.40 | - |
| 30 - 90 | €0.606 | €6.06 | 5% |
| 100 + | €0.55 | €5.50 | 14% |
*price indicative
- RS Stock No.:
- 770-9555
- Mfr. Part No.:
- MCP1725-3302E/MC
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.16 %/V | |
| Load Regulation | 1 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | DFN | |
| Quiescent Current | 220μA | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Series | MCP1725 | |
| Width | 3mm | |
| Height | 950μm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.16 %/V | ||
Load Regulation 1 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type DFN | ||
Quiescent Current 220μA | ||
Output Current 500mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Series MCP1725 | ||
Width 3mm | ||
Height 950μm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
MCP1725 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1725-3302E/MC Voltage Regulator 3.3V, DFN 8-Pin
- Microchip MCP1755-3302E/MC Voltage Regulator 3.3V, DFN 8-Pin
- Microchip MCP1725-3302E/SN Voltage Regulator 3.3V, SOIC 8-Pin
- Microchip MCP1725-ADJE/MC Voltage Regulator 5V, DFN 8-Pin
- Microchip MCP1825S-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1825S-3302E/AB Voltage Regulator 3.3V, TO-220 3-Pin
- Microchip Voltage Regulator 3.3V, TO-220 3-Pin
