Microchip MCP1726-ADJE/MF, 5-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 5V, DFN 8-Pin

Subtotal (1 pack of 10 units)*

€6.73

(exc. VAT)

€8.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,120 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.673€6.73

*price indicative

Packaging Options:
RS Stock No.:
770-9596
Mfr. Part No.:
MCP1726-ADJE/MF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

5V

Number of Outputs

5

Line Regulation

0.3 %/V

Load Regulation

1.5 %

Polarity

Positive

Mount Type

Surface

Quiescent Current

220μA

Package Type

DFN

Output Current

1A

Pin Count

8

Output Type

Adjustable

Width

3mm

Series

MCP1726

Standards/Approvals

RoHS

Length

3mm

Height

950μm

Minimum Input Voltage

2.3V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

6V

Automotive Standard

AEC-Q100

MCP1726 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy