ON Semiconductor NCP59151DS30R4G, LDO Regulator, 1.5A, 3 V, ±2.5% 5-Pin, D2PAK
- RS Stock No.:
- 785-2505P
- Mfr. Part No.:
- NCP59151DS30R4G
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 785-2505P
- Mfr. Part No.:
- NCP59151DS30R4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Related links
- ON Semiconductor NCV59152DSADJR4G 1.5A Adjustable 2.5% 5-Pin, D2PAK
- Texas Instruments LP3856ES-2.5/NOPB 3A ±1.5% 5-Pin, D2PAK
- Microchip TC1014-5.0VCT713 50mA ±2.5% 5-Pin, SOT-23
- Texas Instruments LM1086CS-5.0/NOPB 1.5A D2PAK
- Texas Instruments LM1117S-ADJ/NOPB 1.5A Adjustable ±1% 3-Pin, D2PAK
- Analog Devices LT1764EQ-2.5#PBF 3A D2PAK
- Texas Instruments LM9076S-5.0/NOPB 150mA ±3% 5-Pin, D2PAK
- Texas Instruments TPS72501KTTT 1A Adjustable 2% 5-Pin, D2PAK
