Microchip TC1014-5.0VCT713, LDO Regulator, 50mA, 5 V, ±2.5% 5-Pin, SOT-23
- RS Stock No.:
- 669-5219
- Mfr. Part No.:
- TC1014-5.0VCT713
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-5219
- Mfr. Part No.:
- TC1014-5.0VCT713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 50mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.5 % | |
| Accuracy | ±2.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | <0.0005mA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 50mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 % | ||
Load Regulation 0.5 % | ||
Accuracy ±2.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current <0.0005mA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.3mm | ||
Length 3.1mm | ||
Width 1.8mm | ||
Related links
- Texas Instruments TPS79733DCKT 50mA ±4% 5-Pin, SC-70
- Microchip TC1014-2.7VCT713 Voltage Regulator 50mA SOT-23
- Microchip TC1014-3.3VCT713 CMOS LDO Regulator 3.3V, SOT-23 5-Pin
- Texas Instruments LP38690DT-1.8/NOPB 1A 2.5% 3-Pin, DPAK
- Texas Instruments LM2936Z-3.3/NOPB 50mA ±2% 3-Pin, TO-92
- Infineon IFX21401MBHTSA1 Low Dropout Voltage SCT595
- ON Semiconductor NCP585DSN25T1G 350mA ±3% 5-Pin, SOT-23
- Microchip TC1014-3.0VCT713, Voltage Regulator 6V SOT-23 5-Pin
