onsemi LP2951CDMR2G, Voltage Regulator 30V MSOP 8-Pin
- RS Stock No.:
- 785-6881
- Mfr. Part No.:
- LP2951CDMR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €23.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
In Stock
- Plus 1,310 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.712 | €7.12 | - |
| 100 - 490 | €0.482 | €4.82 | €23.00 |
| 500 - 990 | €0.46 | €4.60 | €126.00 |
| 1000 - 3990 | €0.368 | €3.68 | €344.00 |
| 4000 + | €0.356 | €3.56 | €1,424.00 |
*price indicative
- RS Stock No.:
- 785-6881
- Mfr. Part No.:
- LP2951CDMR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 75μA | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Series | LP2951 | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 950μm | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 75μA | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Series LP2951 | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 950μm | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi LP2951CDMR2G, Voltage Regulator 30V MSOP 8-Pin
- onsemi LP2951ACDMR2G, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP2951ACMM/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP2951CMM/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Microchip MIC5236YMM-TR, Voltage Regulator 30V MSOP 8-Pin
- Microchip, Voltage Regulator 30V MSOP 8-Pin
- Microchip MIC2951-03YMM, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V MSOP 8-Pin
