onsemi MC78L18ACPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- RS Stock No.:
- 785-7018
- Mfr. Part No.:
- MC78L18ACPRAG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 200 more to save €10.20
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 2,080 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.375 | €7.50 | - |
| 200 - 480 | €0.324 | €6.48 | €10.20 |
| 500 - 980 | €0.281 | €5.62 | €47.00 |
| 1000 + | €0.246 | €4.92 | €129.00 |
*price indicative
- RS Stock No.:
- 785-7018
- Mfr. Part No.:
- MC78L18ACPRAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 6.5mA | |
| Pin Count | 3 | |
| Power Rating | 625mW | |
| Width | 4.19mm | |
| Length | 5.2mm | |
| Height | 5.33mm | |
| Standards/Approvals | No | |
| Series | MC78Lxx | |
| Maximum Input Voltage | 40V dc | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 19.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 6.5mA | ||
Pin Count 3 | ||
Power Rating 625mW | ||
Width 4.19mm | ||
Length 5.2mm | ||
Height 5.33mm | ||
Standards/Approvals No | ||
Series MC78Lxx | ||
Maximum Input Voltage 40V dc | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 19.7V | ||
Automotive Standard AEC-Q100 | ||
MC78L00A Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC78L18ACPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi MC79L12ABPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi MC79L05ABPRAG, Voltage Regulator 625 mW 40V dc TO-92 3-Pin
- onsemi MC79L12ACDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi NCV78L08ABDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi MC78L15ACDR2G, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi NCV78L05ABDR2G, Voltage Regulator 625 mW 30V dc SOIC 8-Pin
