onsemi NCP3063BMNTXG, 5-Channel Buck, Boost, Buck Boost Converter, 1.5 A, 0 mV, 40V 150 kHz, DFN 8-Pin

Subtotal (1 pack of 10 units)*

€10.63

(exc. VAT)

€13.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.063€10.63

*price indicative

Packaging Options:
RS Stock No.:
786-2458
Mfr. Part No.:
NCP3063BMNTXG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Buck, Boost

Product Type

Buck Boost Converter

Output Voltage

0mV, 40mV

Number of Outputs

5

Line Regulation

1.5/2/8 mV

Switching Frequency

150kHz

Load Regulation

1.6/5/9 mV

Polarity

Positive

Mount Type

Surface

Package Type

DFN

Pin Count

8

Output Current

1.5A

Output Type

Adjustable

Switching Regulator

Yes

Standards/Approvals

RoHS

Length

4mm

Width

4mm

Series

NCP3063

Height

950μm

Minimum Operating Temperature

0°C

Minimum Input Voltage

0mV

Maximum Operating Temperature

70°C

Maximum Input Voltage

40V

Automotive Standard

AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy