DiodesZetex ZXTR2005Z-7, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- RS Stock No.:
- 790-4678
- Mfr. Part No.:
- ZXTR2005Z-7
- Manufacturer:
- DiodesZetex
Subtotal (1 tape of 10 units)*
€5.60
(exc. VAT)
€6.90
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.56 | €5.60 |
*price indicative
- RS Stock No.:
- 790-4678
- Mfr. Part No.:
- ZXTR2005Z-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 900μA | |
| Pin Count | 3 | |
| Power Rating | 1.7W | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Series | ZXTR | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 100V | |
| Minimum Input Voltage | 10V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 900μA | ||
Pin Count 3 | ||
Power Rating 1.7W | ||
Height 1.6mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Series ZXTR | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 100V | ||
Minimum Input Voltage 10V | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Linear Voltage Regulators, Diodes Inc
Standard Linear Regulators, Diodes Inc
Related links
- DiodesZetex ZXTR2005Z-7, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex ZXTR2005Z-13, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex ZXTR2012Z-13, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex AP7361-33FGE-7, Voltage Regulator 1.7 W 6V DFN 8-Pin
- DiodesZetex, Voltage Regulator 24V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex AZ1117CR-ADJTRG1, Voltage Regulator 15V SOT-89 3-Pin
- DiodesZetex AP7217D-12YG-13, Voltage Regulator 5.5V SOT-89 3-Pin
