STMicroelectronics LD1086D2M33TR, Voltage Regulator 30V 3-Pin
- RS Stock No.:
- 795-8776
- Mfr. Part No.:
- LD1086D2M33TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.36
(exc. VAT)
€12.74
(inc. VAT)
In Stock
- 1,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.036 | €10.36 |
| 50 - 90 | €0.90 | €9.00 |
| 100 - 240 | €0.764 | €7.64 |
| 250 - 490 | €0.718 | €7.18 |
| 500 + | €0.629 | €6.29 |
*price indicative
- RS Stock No.:
- 795-8776
- Mfr. Part No.:
- LD1086D2M33TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Series | LD1086 | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Height | 4.6mm | |
| Length | 10.4mm | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Series LD1086 | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Height 4.6mm | ||
Length 10.4mm | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Linear Voltage Regulators, 1.5A, STMicroelectronics
The L78 series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, over 1A output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics LD1086D2M33TR, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1086D2T33TR, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1085D2T-R, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1085D2M-R, Voltage Regulator 30V 3-Pin
- onsemi, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD29150DT33R, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1085D2T33R, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1086DT18TR, Voltage Regulator 30V 3-Pin
