ON Semiconductor NCP585DSN25T1G, LDO Regulator, 350mA, 2.5 V, ±3% 5-Pin, SOT-23
- RS Stock No.:
- 805-1970
- Mfr. Part No.:
- NCP585DSN25T1G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-1970
- Mfr. Part No.:
- NCP585DSN25T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Related links
- ON Semiconductor NCP585HSN12T1G 350mA ±3% 5-Pin, SOT-23
- Texas Instruments TPS76925DBVT 100mA ±3% 5-Pin, SOT-23
- STMicroelectronics LDK130M25R 300mA ±3% 5-Pin, SOT-23
- Texas Instruments LP2985AIM5-2.0/NOPB 350mA 1% 5-Pin, SOT-23
- Texas Instruments TPS78342DDCT 150mA 3% 5-Pin, SOT-23
- STMicroelectronics LDK120M31R 200mA ±3% 5-Pin, SOT-23
- Texas Instruments LP2985IM5-3.6/NOPB 150mA ±3% 5-Pin, SOT-23
- DiodesZetex ZXCL330E5TA 150mA 3% 5-Pin, SOT-23
