ON Semiconductor NCP4589DSN25T1G, LDO Regulator, 400mA, 2.5 V, ±1% 5-Pin, SOT-23
- RS Stock No.:
- 805-1999P
- Mfr. Part No.:
- NCP4589DSN25T1G
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 805-1999P
- Mfr. Part No.:
- NCP4589DSN25T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 400mA | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 %/V | |
| Load Regulation | 20 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 4µA | |
| Pin Count | 5 | |
| Power Rating | 420mW | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 1.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.3mm | |
| Maximum Input Voltage | 5.25 V | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 400mA | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 %/V | ||
Load Regulation 20 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 4µA | ||
Pin Count 5 | ||
Power Rating 420mW | ||
Output Type Fixed | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 1.4 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.3mm | ||
Maximum Input Voltage 5.25 V | ||
Length 3.1mm | ||
Width 1.8mm | ||
Related links
- Texas Instruments LM2937IMP-2.5/NOPB 400mA ±5% 3+Tab-Pin, SOT-223
- Texas Instruments LP2985A-25DBVT 150mA ±1% 5-Pin, SOT-23
- onsemi NCV4274AST25T3G Voltage Regulator 400mA SOT-223
- Texas Instruments TPS70925DBVT 500mA 1% 5-Pin, SOT-23
- Texas Instruments LP2985AIM5-2.0/NOPB 350mA 1% 5-Pin, SOT-23
- Texas Instruments LP2985A-18DBVR 150mA ±1% 5-Pin, SOT-23
- Texas Instruments LP2992AIM5-1.8/NOPB 250mA 1% 5-Pin, SOT-23
- Texas Instruments TPS73601DCQ 400mA Adjustable ±0.5% 5+Tab-Pin, SOT-223
